The EP4S40G2F40I3 is a Field Programmable Gate Array (FPGA) from Altera, featuring a 40x40mm S-PBGA-B package with 1517 pins. It operates within a supply voltage range of 0.92V to 0.98V, with a nominal voltage of 0.95V. The device has 654 inputs and 654 outputs, and can operate at a maximum clock frequency of 717 MHz.
Sign in to ask questions about the Altera EP4S40G2F40I3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP4S40G2F40I3 technical specifications.
| Number of Terminals | 1517 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B |
| Width | 40 |
| Length | 40 |
| Pin Count | 1517 |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.92 |
| Supply Voltage-Max | 0.98 |
| Number of Outputs | 654 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 654 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4S40G2F40I3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.