Field Programmable Gate Array, 212480 CLBs, PBGA1517, LEAD FREE, HBGA-1517
Altera EP4S40G5H40C2N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1517 |
| Temperature Grade | OTHER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP4S40G5H40C2N to view detailed technical specifications.
No datasheet is available for this part.