Altera EP4SE360F35I2N technical specifications.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP4SE360F35I2N to view detailed technical specifications.
No datasheet is available for this part.