The EP4SE360F35I4 is a 1152-pin Field Programmable Gate Array (FPGA) from Altera, packaged in a S-PBGA-B1152 format. It operates within a supply voltage range of 0.87 to 0.93V. The device features 744 outputs and 744 inputs, with a maximum clock frequency of 717 MHz. It is designed for use in a variety of applications, including those requiring high-speed digital processing.
Altera EP4SE360F35I4 technical specifications.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 744 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 744 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4SE360F35I4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.