The EP4SE360H29I3N is a 780-pin field-programmable gate array from Altera, featuring a supply voltage range of 0.87 to 0.93V and a maximum clock frequency of 717MHz. It is packaged in a 33 x 33mm lead-free HBGA-780 package. The device has 488 inputs and 488 outputs, with a terminal position at the bottom. It is designed for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP4SE360H29I3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 33 |
| Length | 33 |
| Pin Count | 780 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 488 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 488 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4SE360H29I3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.