The EP4SE530F43C3NES is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 1760-pin S-PBGA-B package. It operates over a temperature range of 0 to 85°C and has a maximum clock frequency of 717MHz. The FPGA requires a supply voltage of 0.87 to 0.93V. The package is mounted on the bottom of the device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP4SE530F43C3NES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1760 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1760 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Clock Frequency-Max | 717 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4SE530F43C3NES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.