The EP4SGX110DF29C3N is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 29 x 29 mm, lead-free, 780-pin FBGA. It operates within a temperature range of 0 to 85 degrees Celsius. The FPGA has 372 outputs and 372 inputs, and can run at a maximum clock frequency of 717 MHz. It requires a supply voltage of 0.87 to 0.93 volts.
Altera EP4SGX110DF29C3N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 372 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 372 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4SGX110DF29C3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.