The EP4SGX110FF35C3N is a 1152-pin field programmable gate array from Altera, operating within a temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 0.9V, with a minimum and maximum voltage of 0.87V and 0.93V, respectively. The device features a maximum clock frequency of 717MHz and has 372 inputs and 372 outputs. It is packaged in a 35x35mm lead-free FBGA with 1152 pins.
Altera EP4SGX110FF35C3N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 372 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 372 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP4SGX110FF35C3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.