The EP4SGX110FF35I4N is a 1152-pin Field Programmable Gate Array (FPGA) from Altera. It features 372 inputs and 372 outputs, with a maximum clock frequency of 717 MHz. The device operates within a supply voltage range of 0.87 to 0.93 volts. The FPGA is packaged in a 35 x 35 mm lead-free Ball Grid Array (FBGA) with 1152 pins, positioned on the bottom of the package.
Altera EP4SGX110FF35I4N technical specifications.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 372 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 372 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP4SGX110FF35I4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.