The EP4SGX180FF35I3N is a 1152-pin field-programmable gate array (FPGA) from Altera. It operates within a supply voltage range of 0.87 to 0.93 volts and has a maximum clock frequency of 717 MHz. The device features 564 inputs and 564 outputs. It is packaged in a 35 x 35 mm, lead-free, flip-chip ball grid array (FBGA) with 1152 pins. The terminal position is on the bottom of the package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 564 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 564 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |