The EP4SGX180HF35C2 is a 1152-pin field-programmable gate array (FPGA) from Altera, packaged in a S-PBGA-B1152 format. It operates within a temperature range of 0 to 85 degrees Celsius. The FPGA features 564 inputs and 564 outputs, with a maximum clock frequency of 800 MHz. It is powered by a nominal supply voltage of 0.9V, with minimum and maximum supply voltages of 0.87V and 0.93V, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP4SGX180HF35C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 564 |
| Clock Frequency-Max | 800 |
| Number of Inputs | 564 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4SGX180HF35C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.