The EP4SGX180HF35C4N is a 1152-pin Field Programmable Gate Array (FPGA) from Altera, packaged in a LEAD FREE FBGA-1152 package. It operates over a temperature range of 0 to 85 degrees Celsius. The FPGA has 564 inputs and 564 outputs, and can operate at a maximum clock frequency of 717 MHz. It is supplied with a nominal voltage of 0.9V, with a minimum and maximum supply voltage of 0.87V and 0.93V, respectively. The FPGA is suitable for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Altera EP4SGX180HF35C4N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 564 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 564 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4SGX180HF35C4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.