The EP4SGX230DF29C2XES is a Field Programmable Gate Array (FPGA) manufactured by Altera. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device is packaged in a 29x29mm FBGA-780 package with 780 terminals positioned on the bottom. It operates at a nominal supply voltage of 0.9V, with a minimum supply voltage of 0.87V and a maximum supply voltage of 0.93V. The FPGA has a maximum clock frequency of 800 MHz.
Altera EP4SGX230DF29C2XES technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Clock Frequency-Max | 800 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4SGX230DF29C2XES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.