This 780-terminal Field-Programmable Gate Array (FPGA) is packaged in a 29x29mm Flip-Chip Ball Grid Array (FBGA) with 780 pins. The device operates within a supply voltage range of 0.87 to 0.93 volts and features a maximum clock frequency of 717 MHz. It has 372 inputs and 372 outputs. The FPGA is designed for use in a variety of applications, including digital signal processing and data processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP4SGX230DF29I3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP4SGX230DF29I3 technical specifications.
| Number of Terminals | 780 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 372 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 372 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4SGX230DF29I3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.