The EP4SGX230FF35C2XN is a 1152-pin field programmable gate array (FPGA) packaged in a 35x35mm S-PBGA-B1152. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 564 inputs and 564 outputs, and can run at a maximum clock frequency of 800 MHz. It is designed to be used in lead-free applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP4SGX230FF35C2XN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 564 |
| Clock Frequency-Max | 800 |
| Number of Inputs | 564 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EP4SGX230FF35C2XN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.