The EP4SGX230HF35C3N is a 1152-pin Field Programmable Gate Array (FPGA) from Altera, packaged in a LEAD FREE FBGA-1152. It operates within a temperature range of 0 to 85 degrees Celsius. The device features 564 outputs and 564 inputs, with a pin count of 1152. The FPGA is mounted on the bottom with a terminal position of BOTTOM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP4SGX230HF35C3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP4SGX230HF35C3N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Temperature Grade | OTHER |
| Number of Outputs | 564 |
| Number of Inputs | 564 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4SGX230HF35C3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.