The EP4SGX230KF40C3N is a field-programmable gate array from Altera, featuring 1517 terminals positioned on the bottom. It operates within a temperature range of 0°C to 85°C and is packaged in a 39x39mm S-PBGA-B1517. This device has 744 outputs and 744 inputs, with a pin count of 1517.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP4SGX230KF40C3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1517 |
| Temperature Grade | OTHER |
| Number of Outputs | 744 |
| Number of Inputs | 744 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4SGX230KF40C3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.