The EP4SGX230KF40I3 is a Field-Programmable Gate Array (FPGA) from Altera, featuring 1517 terminals on the bottom and a JEDEC package code of S-PBGA-B1517. It measures 40mm in width and length, with a pin count of 1517. The device operates within a supply voltage range of 0.87 to 0.93V and has a maximum clock frequency of 717MHz. It includes 744 outputs and 744 inputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP4SGX230KF40I3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1517 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1517 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 744 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 744 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4SGX230KF40I3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.