The EP4SGX360KF40C3N is a Field Programmable Gate Array (FPGA) from Altera, packaged in a 1517-pin Lead-Free Ball Grid Array (FBGA). It operates within a temperature range of 0 to 85 degrees Celsius and is powered by a nominal supply voltage of 0.9V, with a minimum and maximum voltage of 0.87V and 0.93V, respectively. The device features 744 inputs and 744 outputs, with a maximum clock frequency of 717MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EP4SGX360KF40C3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Pin Count | 1517 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 744 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 744 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4SGX360KF40C3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.