The EP4SGX530HH35C3NES is a 1152-pin Field Programmable Gate Array (FPGA) from Altera, featuring a S-PBGA-B package type. It operates within a temperature range of 0 to 85 degrees Celsius. The device requires a supply voltage of 0.87 to 0.93 volts. It can handle a maximum clock frequency of 717 MHz. The FPGA is mounted on the bottom side of the PCB.
Altera EP4SGX530HH35C3NES technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1152 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Clock Frequency-Max | 717 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4SGX530HH35C3NES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.