The EP4SGX530HH35C4N is a 1152-pin field programmable gate array from Altera, packaged in a lead-free S-PBGA-B1152. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 564 outputs and 564 inputs. It measures 42.5mm in width and length, and is mounted on the bottom.
Altera EP4SGX530HH35C4N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1152 |
| Temperature Grade | OTHER |
| Number of Outputs | 564 |
| Number of Inputs | 564 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4SGX530HH35C4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.