The EP4SGX530KH40C2NES is a 1517-pin BGA field programmable gate array from Altera with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 0.9V and a maximum clock frequency of 800 MHz. The device is packaged in a 42.5mm x 42.5mm S-PBGA-B package with terminals on the bottom. It is suitable for use in a variety of applications requiring high-performance digital logic.
Altera EP4SGX530KH40C2NES technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1517 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Clock Frequency-Max | 800 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4SGX530KH40C2NES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.