The EP4SGX530KH40C3 is a field programmable gate array (FPGA) from Altera with 1517 terminals, arranged on the bottom, and a maximum operating temperature of 85°C. It has a JEDEC package code of S-PBGA-B1517 and measures 42.5mm in width and length. The device features 744 outputs and 744 inputs. It is designed for use in a variety of applications and is packaged in a 1517-pin HBGA-1517 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1517 |
| Temperature Grade | OTHER |
| Number of Outputs | 744 |
| Number of Inputs | 744 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |