The EP4SGX70DF29C4N is a Field Programmable Gate Array from Altera with a maximum operating temperature of 85 degrees Celsius. It has 780 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B780. The device measures 29mm in width and length, and is packaged in a 29 X 29 MM, LEAD FREE, FBGA-780 package type. The supply voltage is nominally 0.9V, with a minimum of 0.87V and a maximum of 0.93V. It has 372 outputs and 372 inputs, with a maximum clock frequency of 717.
Sign in to ask questions about the Altera EP4SGX70DF29C4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP4SGX70DF29C4N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Pin Count | 780 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 372 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 372 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP4SGX70DF29C4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.