The EP4SGX70HF35I4N is a 1152-pin field programmable gate array (FPGA) from Altera, packaged in a lead-free S-PBGA-B1152. It operates within a supply voltage range of 0.87 to 0.93V and features a maximum clock frequency of 717 MHz. The device has 488 outputs and 488 inputs, with a terminal position at the bottom. It is suitable for use in a variety of applications requiring high-density programmable logic.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1152 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 488 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 488 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |