The EP5358LUI is a DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a quad terminal position in a JEDEC package code R-XQCC-N16. The device is designed for industrial use and has a maximum input voltage of 5.5 volts and a minimum input voltage of 2.4 volts. The package dimensions are 2.25mm in width and 2.5mm in length, and it is available in a QCCN, LCC16, .09SQ, 16 package type.
Sign in to ask questions about the Altera EP5358LUI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP5358LUI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N16 |
| Width | 2.25 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP5358LUI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.