
This industrial-grade DC/DC controller features a 2.4V to 5.5V input voltage range and operates within a temperature range of -40°C to 85°C. The device is packaged in a 3mm x 3mm QFN-16 package with a height of 1.10mm and is compliant with ROHS standards. It has 16 terminals and a single function, with a terminal position of QUAD.
Altera EP5388QI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP5388QI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.