This 28-pin industrial-grade FPGA from Altera operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. The device features a maximum clock frequency of 26.3 MHz and is packaged in a plastic LCC-28 package.
Altera EP600ILI-45 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5316 |
| Length | 11.5316 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 26.3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.