This 28-pin quad PAL-type IC operates within a military temperature grade range of -55°C to 125°C. It has 16 outputs and 20 inputs, with a maximum clock frequency of 22.2 MHz. The device is supplied with a nominal voltage of 5V, with a minimum and maximum voltage range of 4.5V and 5.5V, respectively. The IC is packaged in a QCCJ, LDCC28, 0.5SQ package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 16 |
| Clock Frequency-Max | 22.2 |
| Number of Inputs | 20 |
| Number of I/O Lines | 16 |
| Architecture | PAL-TYPE |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |