Programmable Logic Device, 55ns, PAL-Type, CMOS, CQCC28
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-J28 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 16 |
| Clock Frequency-Max | 18.2 |
| Number of Inputs | 20 |
| Architecture | PAL-TYPE |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |