UV PLD, 55ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 16 |
| Clock Frequency-Max | 22.2 |
| Number of Inputs | 20 |
| Number of I/O Lines | 16 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |