The EP600PC is a 24-pin DIP microcontroller with a commercial temperature grade and a maximum operating temperature of 70 degrees Celsius. It has 20 inputs and 16 outputs, with a maximum clock frequency of 22.2 MHz. The device is supplied with a nominal voltage of 5V, with a minimum and maximum voltage range of 4.75V to 5.25V. The EP600PC is packaged in a 24-pin DIP package, measuring 7.62mm in width and 26.162mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 26.162 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 16 |
| Clock Frequency-Max | 22.2 |
| Number of Inputs | 20 |
| Number of I/O Lines | 16 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |