The EP900DC-2 is a 40-pin dual in-line commercial temperature grade PAL-type IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 5 volts, a minimum supply voltage of 4.75 volts, and a maximum supply voltage of 5.25 volts. The IC has 24 outputs, 36 inputs, and 24 I/O lines, with a maximum clock frequency of 26.3 MHz. It is packaged in a 40-pin dual in-line package, measuring 15.24mm in width and 52.07mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.07 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 24 |
| Clock Frequency-Max | 26.3 |
| Number of Inputs | 36 |
| Number of I/O Lines | 24 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |