The EP900PC-2 is a 40-pin DIP microcontroller with a commercial temperature grade and a maximum operating temperature of 70 degrees. It has 24 outputs and 36 inputs, with a clock frequency of up to 26.3 MHz. The device is supplied with a nominal voltage of 5V, a minimum of 4.75V, and a maximum of 5.25V. It is packaged in a 40-pin DIP package with a width of 15.24mm and a length of 52.324mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.324 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 24 |
| Clock Frequency-Max | 26.3 |
| Number of Inputs | 36 |
| Number of I/O Lines | 24 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |