This 40-pin dual-input PAL-type IC operates at a maximum temperature of 70 degrees Celsius and a minimum of 0 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The IC features 24 outputs, 36 inputs, and 24 I/O lines. It has a maximum clock frequency of 28.6 MHz and is available in a DIP-40 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 24 |
| Clock Frequency-Max | 28.6 |
| Number of Inputs | 36 |
| Number of I/O Lines | 24 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |