The EP910LC-30T is a 44-pin commercial temperature PAL-type IC with a supply voltage range of 4.75 to 5.25V and a maximum clock frequency of 33.3MHz. It has 24 outputs and 36 inputs, with a total of 24 I/O lines. The IC is packaged in a QCCJ, LDCC44, .7SQ package type. It operates within a temperature range of 0 to 70 degrees Celsius.
Sign in to ask questions about the Altera EP910LC-30T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EP910LC-30T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 24 |
| Clock Frequency-Max | 33.3 |
| Number of Inputs | 36 |
| Number of I/O Lines | 24 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EP910LC-30T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.