The EPC1064PC8 is an 8-bit configuration memory IC from Altera, operating within a supply voltage range of 4.75 to 5.25V and a temperature range of 0 to 70°C. It features a DIP-8 package with 8 terminals and a pin count of 8. The IC has a commercial temperature grade and supports a clock frequency of up to 4 MHz. It is a serial memory IC with a capacity of 64,000 words and is designed for use in a variety of applications.
Sign in to ask questions about the Altera EPC1064PC8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPC1064PC8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.398 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 4 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPC1064PC8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.