The EPC1064VTC32 is a 32-pin LQFP configuration memory IC from Altera, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a quad terminal position and supports a maximum clock frequency of 4 MHz. The device has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.6V and 3V, respectively. It has a memory capacity of 64,000 words and is designed for use in a variety of applications.
Sign in to ask questions about the Altera EPC1064VTC32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPC1064VTC32 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Clock Frequency-Max (fCLK) | 4 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPC1064VTC32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.