This 8-pin DIP configuration memory IC from Altera operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a supply voltage range of 4.75 to 5.25 volts and a maximum clock frequency of 6 MHz. The device is available in a plastic DIP-8 package and is designed for serial operation.
Altera EPC1213PC8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.398 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 212942 |
| Number of Words Code | 212942 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 6 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPC1213PC8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.