This 8-pin industrial configuration memory IC from Altera features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PDIP-T8 and measures 7.62mm in width and 9.398mm in length. The IC operates on a supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a clock frequency of up to 6MHz and is designed for use in industrial applications.
Altera EPC1213PI8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.398 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 212942 |
| Number of Words Code | 212942 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 6 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPC1213PI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.