This 20-pin quad configuration EEPROM from Altera operates within a commercial temperature range of 0 to 70°C. It features a serial interface and a maximum clock frequency of 10 MHz. The device has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.6V and 3V, respectively. The supply current is maximally 30 μA. The EEPROM is packaged in a plastic LCC-20 package.
Altera EPC1441LC20N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.03 |
| Number of Words | 440800 |
| Number of Words Code | 440800 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 10 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPC1441LC20N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.