This 100-pin quad configuration memory IC operates at a supply voltage of 3.3V with a maximum current draw of 0.09A. It features a maximum clock frequency of 66.7MHz and is designed for industrial temperature ranges from -40 to 85 degrees Celsius. The device is packaged in a QFP-100 format and is suitable for parallel access.
Altera EPC16QI100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.09 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00015 |
| Clock Frequency-Max (fCLK) | 66.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPC16QI100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.