The EPC16UC88N is an 88-pin BGA configuration memory IC from Altera, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 3.3V, with a maximum and minimum voltage of 3.6V and 3V, respectively. The device has a maximum supply current of 0.09A and a maximum standby current of 0.00015A. It supports a clock frequency of up to 66.7MHz and has a memory capacity of 1048576 words, with 1000000 words of code.
Sign in to ask questions about the Altera EPC16UC88N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPC16UC88N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 88 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B88 |
| Width | 8 |
| Length | 11 |
| Pin Count | 88 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.09 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00015 |
| Clock Frequency-Max (fCLK) | 66.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPC16UC88N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.