The EPC1PI8N is an 8-bit industrial configuration EEPROM with a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 0.05A. The device is available in a PDIP-8 package and features a serial interface with a maximum clock frequency of 10MHz.
Sign in to ask questions about the Altera EPC1PI8N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPC1PI8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.398 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.05 |
| Number of Words | 1046496 |
| Number of Words Code | 1046496 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 10 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPC1PI8N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.