
This industrial-grade flash memory IC features 16 terminals and operates within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. The device has a maximum clock frequency of 20MHz and a maximum supply current of 0.02A. It is available in a 16-pin SOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPCQ128SI16N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0001 |
| Clock Frequency-Max (fCLK) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPCQ128SI16N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.