Altera EPCQ16SI8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPCQ16SI8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.