The EPCS128SI16N is a 16-bit serial configuration memory from Altera with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of R-PDSO-G16 and is packaged in a lead-free, plastic SOIC-16. The memory IC type is configuration memory with a supply voltage of 3.3V and a maximum supply current of 0.02A. It has a clock frequency of up to 20 MHz and a standby current of 0.0001A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPCS128SI16N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.02 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0001 |
| Clock Frequency-Max (fCLK) | 20 |
| RoHS | No |
| Eccn Code | 3A991.B.1.B.1 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPCS128SI16N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.