The EPCS1SI8 is an 8-bit serial configuration memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a JEDEC package code of R-PDSO-G8. The device is supplied with a nominal voltage of 3.3V, a maximum voltage of 3.6V, and a minimum voltage of 3V. It has a maximum supply current of 0.015A and a maximum standby current of 0.00005A. The EPCS1SI8 has a clock frequency of up to 20MHz and a memory capacity of 1048576 words.
Sign in to ask questions about the Altera EPCS1SI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPCS1SI8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.015 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 20 |
| RoHS | No |
| Eccn Code | 3A991.B.1.B.1 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPCS1SI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.