The EPCS1SI8N is an industrial-grade serial configuration memory IC from Altera, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 3.3V supply voltage and a maximum supply current of 15mA. The device has a serial interface and a maximum clock frequency of 20MHz. It is packaged in a lead-free, plastic SOIC-8 package.
Sign in to ask questions about the Altera EPCS1SI8N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPCS1SI8N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.015 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 20 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.B.1 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPCS1SI8N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.