
This industrial-grade configuration memory IC features 16 terminals and operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V, a maximum supply voltage of 3.6V, and a minimum supply voltage of 3V. The device has a maximum supply current of 0.02A and a maximum standby current of 0.0001A. It supports a clock frequency of up to 20MHz and has a memory capacity of 64 megabytes.
Altera EPCS64SI16N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.02 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0001 |
| Clock Frequency-Max (fCLK) | 20 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.B.1 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPCS64SI16N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.